EBC44DRSH

Heilind Number:SULEBC44DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRSH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRSH

Detailed Description

SKU EBC44DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 88 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The phosphor bronze contacts with gold plating guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its straight orientation, loop bellow contact type, and 2.54mm pitch make it compatible with various PCB layouts. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient board-to-board connections. With matte tin termination plating, it ensures solder joint reliability. This connector belongs to the EBC44DRSH series, known for its high-quality and performance, making it a trusted choice for mission-critical systems.