EBC44DRSI-S288

Heilind Number:SULEBC44DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRSI-S288

Detailed Description

The EBC44DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and 88 positions, it offers ample connectivity options. The female connector with a threaded mount type and straddle orientation is easy to install, while the card extender termination method guarantees a secure connection. Gold-plated phosphor bronze contacts provide excellent conductivity, with a voltage rating of 700 VAC and amperage of 3A ensuring efficient power transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers enhanced durability and longevity. The EBC44DRSI-S288 is a top choice for engineers and designers seeking a high-reliability connector solution.