EBC44DRSN-S288

Heilind Number:SULEBC44DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRSN-S288

Detailed Description

Introducing EBC44DRSN-S288, a high-performance board-to-board PCB connector perfect for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. Featuring a dual-row design with 88 positions and a pitch of 2.54mm, it offers ample connectivity options. The female gender and loop bellow contact type, plated with gold for optimal conductivity, guarantee secure and low-resistance connections. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent power requirements. The termination method of card extender with matte tin plating, along with a straddle orientation, facilitates easy installation. Rated for a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient while delivering high performance. Trust the EBC44DRSNS288 for seamless board-to-board connections in your electronic designs.