EBC44DRSN

Heilind Number:SULEBC44DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRSN

Detailed Description

This PBT and Phosphor Bronze female connector, SKU EBC44DRSN, offers reliable connectivity with a current rating of 3A and a voltage capacity of 700 VAC. Featuring two rows of 44 positions each, it is ideal for high-density board-to-board PCB applications. The termination method using Thru Hole technology ensures secure attachment. Its loop bellow contact type and gold plating guarantee excellent signal transmission efficiency. With a straight orientation and compact dimensions of 15.49mm (H) x 9.4mm (W), this connector fits seamlessly into electronic assemblies. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environmental conditions. The matte tin termination plating enhances durability. Meeting stringent quality standards, this connector is perfect for demanding industrial environments where reliability is paramount.