EBC44DRSS-S288

Heilind Number:SULEBC44DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRSS-S288

Detailed Description

Introducing the EBC44DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side-hole mount type, this connector is perfect for space-constrained setups. Featuring two rows and 88 positions, it offers ample connectivity options. The female gender and loop bellow contact type ensure secure and reliable connections. Constructed with durable PBT and phosphor bronze materials, it can withstand harsh operating conditions with an impressive voltage rating of 700 VAC. Gold-plated contacts guarantee excellent conductivity. With a tail length of 4.45mm and a connector height of 15.49mm, it provides easy installation. The matte tin termination plating ensures long-term performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Ideal for use in aerospace, military, and industrial applications, the EBC44DRSS-S288 is a top choice for high-reliability connectivity solutions.