EBC44DRSS

Heilind Number:SULEBC44DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRSS

Detailed Description

Introducing the EBC44DRSS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity and signal integrity. Featuring a 2.54mm pitch and a straight orientation, it offers precise and secure connections. The 88 positions, 3A amperage, and 700VAC voltage rating make it suitable for a wide range of applications. Its side hole mount and thru-hole termination method provide easy and efficient installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. The loop bellow contact type and matte tin termination plating further enhance its durability. Perfect for use in aerospace, military, and industrial applications, the EBC44DRSS is a dependable solution for your connectivity needs.