EBC44DRST-S288

Heilind Number:SULEBC44DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRST-S288

Detailed Description

Introducing the EBC44DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent safety and performance standards. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, while the termination method of Card Extender offers easy installation. With 88 positions and a pitch of 2.54mm, it allows for high-density connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. The straddle orientation and threaded mount type make it versatile for various PCB layouts. Compliant with RoHS regulations, this connector is not only high-quality but also environmentally friendly. Trust the EBC44DRSTS288 for your critical connectivity needs.