EBC44DRST

Heilind Number:SULEBC44DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRST

Detailed Description

Introducing the EBC44DRST, a female board-to-board PCB connector designed for high-reliability applications. With PBT and phosphor bronze construction, this connector ensures durability and optimal performance. Featuring a double-row design with 88 positions, it offers ample connectivity options. The termination method is through-hole with a threaded mount type for secure installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the contact type is loop bellow for reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. With a pitch of 2.54mm and a tail length of 4.83mm, it provides precise and stable connections. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained environments. The termination plating is matte tin, ensuring corrosion resistance. Rated for an operating temperature range of -65 to 125°C, the EBC44DRST is suitable for harsh industrial environments. Whether used in telecommunications, aerospace, or other demanding industries, this connector delivers exceptional performance and reliability. Upgrade your connectivity solutions with the EBC44DRST.