EBC44DRTH

Heilind Number:SULEBC44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRTH

Detailed Description

Introducing the EBC44DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 positions each, this connector ensures reliable and efficient signal transmission. The female connector is crafted from durable PBT and Phosphor Bronze, with gold-plated contacts for enhanced conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The straight orientation and clearance hole mount type facilitate easy installation, while the matte tin termination plating guarantees secure connections. With a connector height of 10.95mm (.431 in) and a width of 10.16mm (.4 in), it offers a compact yet robust solution for your connectivity needs. Trust the EBC44DRTH for high-reliability performance in your next project.