| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DRTI |
EBC44DRTI
| Heilind Number: | SULEBC44DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DRTI |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3 A, Female, 2, Threaded, Thru Hole, Phosphor Bronze, Gold, 2.54 mm, .1 in, 700 VAC, Full Bellow, Straight, 88, .2 in, 5.08 mm, -65 - 125 °C, 10.95 mm, .431 in, .4 in, 10.16 mm, Matte Tin, Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products, No, EBC44DRTI.

