EBC44DRTN-S13

Heilind Number:SULEBC44DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRTN-S13

Detailed Description

Introducing the EBC44DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 2.54mm, this connector features two rows and 88 positions, allowing for secure and reliable connections. The female connector is constructed with durable PBT and Phosphor Bronze materials, ensuring longevity and stability. Gold-plated contacts provide excellent conductivity, while the full bellow contact type offers superior signal integrity. The connector is rated for 3A and 700VAC, making it suitable for a wide range of electronic devices. With a straddle orientation and card extender termination method, installation is easy and efficient. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Trust the EBC44DRTN-S13 for all your high-reliability connectivity needs.