EBC44DRTN

Heilind Number:SULEBC44DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRTN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRTN

Detailed Description

Introducing the EBC44DRTN, a high-performance board-to-board PCB connector designed for optimal signal transmission in a variety of electronic applications. This female connector features two rows of 88 positions, each with a contact made of durable phosphor bronze and plated with gold for enhanced conductivity. The full bellow contact type ensures reliable connections, while the straight orientation and termination method through hole make for easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for use in demanding environments. Its operating temperature range of -65 to 125°C and matte tin termination plating guarantee long-lasting durability. Sleek and compact, with dimensions of 10.95mm in height and 10.16mm in width, the EBC44DRTN is the perfect choice for professional-grade PCB connectivity.