EBC44DRTS-S13

Heilind Number:SULEBC44DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRTS-S13

Detailed Description

EBC44DRTS-S13 features a robust Board To Board PCB Connector designed for high-performance applications. With a contact rating of 3A and voltage handling capabilities of up to 700VAC, it ensures reliable power transmission. The connector, featuring a female gender and 2 rows of contacts, is ideal for straddle mounting with its side hole design. Contact termination is facilitated through a Card Extender method, guaranteeing secure connections. Constructed with precision, it boasts Full Bellow contact type and Phosphor Bronze material with Gold plating for enhanced conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector offers durability and stability in demanding environments. With 88 positions and a tail length of 4.7mm, it provides ample connectivity options. Its compact design, measuring 10.95mm in height and 10.16mm in width, ensures space-saving installation on PCBs. Terminated with Matte Tin plating, it complies with industry standards for RoHS and REACH, making it an environmentally conscious choice. This connector is a vital component for aerospace, military, and industrial systems, offering high reliability and performance under stringent conditions.