EBC44DRTS

Heilind Number:SULEBC44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRTS

Detailed Description

Introducing the EBC44DRTS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal signal transmission with a current rating of 3A and voltage support of 700VAC. With a straight orientation, side-hole mount, and through-hole termination method, installation is easy and secure. The 2.54mm pitch and 88 positions offer versatile connectivity options, while the full bellow contact type guarantees a stable connection. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust in the EBC44DRTS for your connectivity needs in demanding industrial and electronic systems.