EBC44DRXH

Heilind Number:SULEBC44DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRXH

Detailed Description

Introducing the EBC44DRXH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Its dual-row, 88-position layout with a pitch of 2.54mm allows for efficient connectivity. The female gender and straight orientation make it easy to integrate into various electronic systems. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EBC44DRXH for secure and high-speed connectivity in your PCB designs.