EBC44DRYH-S13

Heilind Number:SULEBC44DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRYH-S13

Detailed Description

Introducing the EBC44DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, clearance hole mount type, and card extender termination method make it easy to install and maintain. Featuring two rows of 88 positions with a 2.54mm pitch, it provides ample connectivity options. The full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. The matte tin termination plating offers excellent solderability and RoHS compliance. Compact in size with a height of 10.95mm and a width of 10.16mm, it is ideal for space-constrained PCB designs. Whether in aerospace, automotive, or telecommunications, the EBC44DRYH-S13 connector is the perfect choice for high-reliability interconnect solutions.