EBC44DRYH

Heilind Number:SULEBC44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRYH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRYH

Detailed Description

Introducing the EBC44DRYH, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and resistance to corrosion. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of applications. The Full Bellow contact type and Clearance Hole mount offer secure and efficient connectivity, while the straight orientation and 2.54mm pitch allow for easy integration onto PCBs. With 88 positions and a tail length of 11.18mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. The Matte Tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, and industrial systems, the EBC44DRYH is a trusted solution for critical connections.