EBC44DRYI-S13

Heilind Number:SULEBC44DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRYI-S13

Detailed Description

Introducing the EBC44DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The full bellow contact type and threaded mount offer secure connections, while the card extender termination method allows for easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 88 positions and a tail length of 10.8mm, it provides ample connectivity options. The matte tin termination plating ensures long-lasting performance. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the EBC44DRYIS13 is a dependable solution for your connectivity needs.