EBC44DRYI

Heilind Number:SULEBC44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRYI

Detailed Description

Introducing the EBC44DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 88 positions, it offers ample connectivity options, while the threaded mount type and through-hole termination method guarantee secure and stable installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its full bellow contact type and straight orientation further enhance its performance, making it a valuable component for industrial and commercial electronics. Trust the EBC44DRYI for seamless and efficient PCB connections.