| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DRYN-S13 |
EBC44DRYN-S13
| Heilind Number: | SULEBC44DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector with 2 rows and a pitch of 2.54mm is designed for high-performance board-to-board and card edge connections. With a contact rating of 3A and voltage resistance up to 700VAC, it ensures reliable power transmission. The full bellow contact type and gold plating guarantee low contact resistance and high durability, even in harsh environments. Featuring a straddle orientation and a tail length of 10.8mm, it offers easy and secure installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating ensures excellent solderability. With 88 positions, this connector provides ample connectivity for your PCB assembly needs.

