EBC44DRYN

Heilind Number:SULEBC44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRYN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRYN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC44DRYN. This female connector, featuring 2 rows and 88 positions, is designed for high-performance applications. With a contact rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The termination method is thru hole, with phosphor bronze contacts and gold plating for enhanced conductivity. Operating in temperatures ranging from -65 to 125°C, it offers durability in harsh environments. The straight orientation and no mounting requirement make installation easy. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Tail length of 11.18mm allows for secure connections. Termination plating with matte tin further enhances its performance. Suitable for various industries, this connector guarantees high reliability and long-lasting functionality.