EBC44DRYS-S13

Heilind Number:SULEBC44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRYS-S13

Detailed Description

EBC44DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a 2.54mm pitch and 88 positions, it offers reliable and efficient connectivity in a compact form factor. Featuring a side hole mount and card extender termination method, installation is quick and easy. The female connector is constructed with PBT and phosphor bronze, ensuring durability and optimal signal transmission. Gold-plated contacts and matte tin termination further enhance conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The full bellow contact type and straddle orientation provide secure connections, while the 10.8mm tail length allows for flexibility in design. Perfect for use in industrial, aerospace, and telecommunications applications, this connector meets the highest standards for performance and reliability.