| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DRYS |
EBC44DRYS
| Heilind Number: | SULEBC44DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in both commercial and industrial settings. With a 2.54mm pitch and 88 positions, it offers ample connectivity for complex circuitry. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is built to withstand harsh environments. Trust the EBC44DRYS for seamless and efficient PCB connections in your projects.

