EBC44DSXH

Heilind Number:SULEBC44DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DSXH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DSXH

Detailed Description

Introducing the EBC44DSXH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a single row configuration with 44 positions, it guarantees efficient signal transmission. The contact material, Phosphor Bronze, plated with gold, guarantees optimal conductivity. With a pitch of 2.54mm, it offers precise alignment, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, full bellow contact type, and 4.06mm tail length further enhance its versatility. Measuring 10.95mm in height and 10.16mm in width, it fits seamlessly into various PCB designs. Trust the EBC44DSXH for secure and efficient board-to-board connections in aerospace, telecommunications, and industrial applications.