EBC44DSXI

Heilind Number:SULEBC44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC44DSXI

Detailed Description

Introducing the EBC44DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 44 positions in a single row, allowing for efficient and reliable connections. The female gender and threaded mount type ensure secure attachment. Constructed with PBT and Phosphor Bronze, it offers excellent durability, while the gold-plated contacts guarantee optimal conductivity. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and thru-hole termination method make installation easy, with a tail length of 4.06mm providing flexibility. With a connector height of 10.95mm and width of 10.16mm, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC44DSXI for high-reliability performance in your electronic systems.