EBC44DSXN

Heilind Number:SULEBC44DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DSXN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DSXN

Detailed Description

Introducing the EBC44DSXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features 44 gold-plated contacts housed in a durable PBT and phosphor bronze construction, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent electrical performance. The straight orientation and no mounting requirement make installation hassle-free. Operating temperature range of -65 to 125°C guarantees optimal functionality in extreme conditions. Tailored for high-reliability applications, this connector with matte tin termination is ideal for aerospace, defense, and industrial projects. Upgrade your connectivity solutions with the EBC44DSXN for seamless and efficient PCB connections.