EBC44DSXS

Heilind Number:SULEBC44DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC44DSXS

Detailed Description

The EBC44DSXS features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding applications. With an amperage rating of 3A and voltage capability of 700VAC, this female connector is designed for high-performance connectivity. Its side hole mount and thru-hole termination method offer secure attachment to circuit boards. The 44 positions, each with full bellow contact type and gold plating on phosphor bronze contacts, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term durability. This connector, classified under Board to Board PCB and Card Edge Connectors, is a reliable solution for your connectivity needs.