EBC44DTAD-S189

Heilind Number:SULEBC44DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTAD-S189

Detailed Description

Introducing the EBC44DTAD-S189, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female connectors with a pitch of 2.54mm, this connector ensures secure and reliable connections in electronic assemblies. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer versatility in mounting options. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and thru-hole termination method make installation a breeze. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Ideal for applications requiring 3A of current, this connector is a dependable choice for demanding electronic systems.