EBC44DTAD

Heilind Number:SULEBC44DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTAD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTAD

Detailed Description

Introducing the EBC44DTAD, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. This female connector, featuring PBT and phosphor bronze construction, boasts a dual-row configuration with 88 positions, ideal for intricate circuitry setups. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers seamless integration onto PCBs. The contact material of phosphor bronze with gold plating ensures reliable conductivity, while the termination method of thru hole with matte tin plating guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37 in), makes it space-efficient without compromising on performance. Perfect for use in industries requiring durable and efficient connectivity solutions, the EBC44DTAD is a top choice for engineers and manufacturers seeking high-quality components.