EBC44DTAH-S189

Heilind Number:SULEBC44DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTAH-S189

Detailed Description

SKU EBC44DTAH-S189 features a female board-to-board PCB connector with a total of 88 positions, organized in two rows with a pitch of 2.54mm (.1in). Designed for high-reliability applications, this connector offers a secure right-angle orientation for efficient PCB mating. Its termination method through clearance hole mounting ensures easy installation. Constructed with PBT housing and phosphor bronze contacts plated with gold, it guarantees optimal conductivity and durability. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various electronic systems. Operating in a wide temperature range from -65 to 125°C, it withstands harsh environmental conditions. The matte tin termination plating further enhances its performance and longevity. Measuring .61in in height and 9.4mm (.37in) in width, it provides a compact yet robust solution for connectivity needs in demanding industrial settings.