EBC44DTAH

Heilind Number:SULEBC44DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTAH

Detailed Description

The EBC44DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its two rows with 88 positions and a pitch of 2.54mm allow for versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent signal integrity. Perfect for right-angle orientation, it has a clearance hole mount type and accommodates a through-hole termination method. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With termination plating of matte tin, it ensures long-lasting performance. Trust the EBC44DTAH for secure and efficient board-to-board connections.