EBC44DTAI-S189

Heilind Number:SULEBC44DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTAI-S189

Detailed Description

The EBC44DTAI-S189 PCB connector is a high-quality, female connector designed for reliable power and signal transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient performance. Featuring two rows of contacts with a pitch of 2.54mm, it offers 88 positions for seamless connectivity. The loop bellow contact type and gold plating on phosphor bronze contacts guarantee low contact resistance and durability. Its threaded mounting and through-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, including RoHS, it ensures high reliability in board-to-board and card edge connections. The EBC44DTAIS189 is a must-have component for demanding electronic assemblies.