| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DTAI |
EBC44DTAI
| Heilind Number: | SULEBC44DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBC44DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The 2-row, thread-mounted connector boasts a right-angle orientation, making it ideal for space-constrained setups. Gold-plated contacts and matte tin terminations guarantee low resistance and long-term durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for a wide range of industrial and commercial uses. With 88 positions and a 2.54mm pitch, it offers ample connectivity options for your PCB designs. Trust in the quality and performance of the EBC44DTAI for your critical electronic systems.

