EBC44DTAN-S189

Heilind Number:SULEBC44DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTAN-S189

Detailed Description

Introducing the EBC44DTANS189 Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, featuring two rows of 44 positions each, is meticulously crafted with PBT and Phosphor Bronze materials for durability and reliability. With a contact rating of 3A at 700VAC, it ensures seamless power transmission. The loop bellow contact type and gold plating guarantee excellent signal integrity. Designed for easy installation, it offers thru-hole termination and right-angle orientation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse industrial applications. Its compact dimensions of 15.49mm height and 9.4mm width, along with a matte tin termination plating, make it space-efficient and compatible with various PCB setups. Trust the EBC44DTANS189 for efficient and secure board-to-board connections in your projects.