EBC44DTAN

Heilind Number:SULEBC44DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTAN

Detailed Description

Introducing the EBC44DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts. Gold-plated contacts offer excellent conductivity, while matte tin termination ensures durability. With 88 positions and a two-row design, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for industrial and aerospace applications, the EBC44DTAN guarantees high performance and longevity.