| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DTAS-S189 |
EBC44DTAS-S189
| Heilind Number: | SULEBC44DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC44DTAS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. Featuring a female gender and 88 positions spread across 2 rows, it offers ample connectivity options. The contact plating of gold guarantees optimal signal transmission, while the loop bellow contact type and right-angle orientation enhance versatility in mounting. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the requirements of various electronic systems. Its matte tin termination plating and operating temperature range of -65 to 125°C further enhance its durability. Perfect for use in aerospace, defense, or industrial applications, this connector is a reliable solution for high-reliability connectivity needs.

