EBC44DTAS

Heilind Number:SULEBC44DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTAS

Detailed Description

Introducing the EBC44DTAS, a high-performance board-to-board PCB connector designed for efficient and reliable connectivity in electronic systems. This female connector, featuring two rows of 88 gold-plated phosphor bronze contacts, ensures optimal signal transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm and a right-angle orientation, it offers seamless integration in compact spaces. The termination method of this connector is through-hole, with side hole mount type and matte tin plating for enhanced durability. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various industrial applications. The loop bellow contact type guarantees secure connections, while the 15.49mm connector height and 9.4mm width provide stability on the PCB. Trust the EBC44DTAS for high-reliability performance in your electronic designs.