EBC44DTAT-S189

Heilind Number:SULEBC44DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTAT-S189

Detailed Description

Introducing SKU EBC44DTAT-S189, a female board-to-board PCB connector designed for high-performance applications. This connector features two rows with a pitch of 2.54mm, accommodating 88 positions for seamless connectivity. The termination method is through-hole, ensuring secure and reliable attachment to the PCB. Constructed with PBT and phosphor bronze materials, it offers robust durability even in harsh operating environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating temperature ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its right-angle orientation and threaded mount type make installation easy and space-efficient. Trust in the EBC44DTATS189 for your critical connectivity needs in various electronic systems.