EBC44DTAT

Heilind Number:SULEBC44DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTAT

Detailed Description

Introducing the EBC44DTAT, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Its 88 positions with 2 rows allow for complex connections, while the gold contact plating guarantees optimal conductivity. The loop bellow contact type and matte tin termination plating further enhance its durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient without compromising performance. Trust the EBC44DTAT for secure and efficient board-to-board connections.