EBC44DTBD-S189

Heilind Number:SULEBC44DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTBD-S189

Detailed Description

SKU EBC44DTBD-S189 offers a high-performance solution for board-to-board PCB connections. With a compact design featuring two rows of 88 female contact positions, this connector ensures reliable connectivity in electronic systems. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation facilitate easy and secure mating. Operating at temperatures ranging from -65 to 125 °C, it is suitable for use in various environments. The termination method is through-hole with matte tin plating, ensuring stable soldering connections. With a voltage rating of 700 VAC and amperage of 3A, this connector meets high electrical standards. Its clearance hole mount type and .61-inch height make it versatile for different PCB layouts. A tail length of .18 inches allows for efficient installation. Perfect for demanding applications, this connector is a reliable choice for your connectivity needs.