| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DTBD |
EBC44DTBD
| Heilind Number: | SULEBC44DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DTBD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring two rows of 44 female contacts made of durable Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and right-angle orientation offer versatile installation options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCBs. Trust the EBC44DTBD for secure and high-quality connections in your electronic systems.

