EBC44DTBH-S189

Heilind Number:SULEBC44DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTBH-S189

Detailed Description

The EBC44DTBH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a contact plating of Gold and termination plating of Matte Tin, it offers excellent conductivity and corrosion resistance. The Right Angle orientation and Clearance Hole mount type make it easy to install in tight spaces. Operating at a wide temperature range of -65 to 125 °C and offering a voltage rating of 700 VAC, this connector is suitable for use in various environments. With 88 positions and a pitch of 2.54 mm, it provides ample connectivity options. Its Loop Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Perfect for industrial and electronic applications, the EBC44DTBH-S189 is a versatile and dependable connector that meets the highest standards of quality and performance.