EBC44DTBH

Heilind Number:SULEBC44DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTBH

Detailed Description

Introducing SKU EBC44DTBH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze materials, this female connector features two rows for efficient data transmission. The clearance hole mount type and through-hole termination method ensure secure installation. Its Phosphor Bronze contacts with gold plating offer reliable conductivity, meeting amperage requirements of 3A and voltage ratings of 700VAC. The 2.54mm pitch and right-angle orientation make it suitable for compact designs. With 88 positions and a tail length of 4.57mm, it accommodates various connections. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances durability. Ideal for hi-rel applications, this EBC44DTBH connector is a reliable solution for demanding PCB connectivity needs.