| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DTBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DTBI-S189 |
EBC44DTBI-S189
| Heilind Number: | SULEBC44DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC44DTBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it offers robust power transmission capabilities. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 88 gold-plated contact positions and a pitch of 2.54mm, it provides efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures long-term durability. Perfect for industrial and commercial applications, this connector is a dependable choice for your connectivity needs.

