EBC44DTBI

Heilind Number:SULEBC44DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTBI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTBI

Detailed Description

Introducing the EBC44DTBI Board To Board PCB Connector, a high-performance component designed for reliable interconnection in electronic systems. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector offers seamless integration onto PCBs. Its Threaded mount type ensures secure attachment, while the Thru Hole termination method facilitates easy installation. Crafted with PBT and Phosphor Bronze, and boasting gold-plated contacts, this connector guarantees optimal signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. The Loop Bellow contact type and Right Angle orientation further enhance functionality, while the 88 positions cater to diverse connectivity needs. With a robust construction suitable for operating temperatures ranging from -65 to 125°C, the EBC44DTBI is ideal for demanding industrial applications.