EBC44DTBN-S189

Heilind Number:SULEBC44DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTBN-S189

Detailed Description

Introducing the EBC44DTBN-S189, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a rugged construction featuring PBT housing and phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it's suitable for a wide range of applications. Featuring two rows of 44 loop bellow contacts, each with a pitch of 2.54mm, it offers secure and efficient connectivity. The right-angle orientation and termination method of thru-hole mounting make it easy to install on PCBs. With an operating temperature range of -65 to 125°C and termination plating of matte tin, it guarantees reliable performance even in harsh environments. Whether in aerospace, defense, or industrial applications, the EBC44DTBN-S189 is the perfect choice for high-reliability connectivity.