EBC44DTBN

Heilind Number:SULEBC44DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTBN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DTBN

Detailed Description

Introducing the EBC44DTBN, a high-performance board-to-board PCB connector designed for reliable and efficient data transmission. Featuring a durable construction of PBT and phosphor bronze, this female connector with two rows offers seamless connectivity. With a mount type of No Mounting and termination method of Thru Hole, installation is a breeze. The contact material, phosphor bronze, plated with gold ensures optimal signal transfer with an amperage of 3A and voltage rating of 700VAC. Its loop bellow contact type and right-angle orientation make it versatile for various applications. With 88 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The termination plating with matte tin enhances durability. Perfect for use in hi-rel situations, the EBC44DTBN is a must-have for any project requiring secure and efficient board-to-board connections.