| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DTBS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DTBS-S189 |
EBC44DTBS-S189
| Heilind Number: | SULEBC44DTBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DTBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The right-angle orientation and side-hole mount type offer flexibility in installation, while the through-hole termination method ensures secure connectivity. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Trust in the EBC44DTBS-S189 for robust and dependable board-to-board connections.

