EBC44DTBS

Heilind Number:SULEBC44DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DTBS

Detailed Description

Introducing the EBC44DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 positions each, allowing for secure and efficient connections. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The contacts are made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. Operating at up to 700VAC and 3A, this connector is suitable for high-power transmission. Its right-angle orientation and side-hole mount type make installation easy in tight spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBC44DTBS is built to withstand harsh environments. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable solution for your connectivity needs.