| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DTBT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DTBT-S189 |
EBC44DTBT-S189
| Heilind Number: | SULEBC44DTBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DTBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DTBT-S189, a high-performance board-to-board PCB connector designed for reliable power transmission. This female connector features two rows with a threaded mount type for secure installation. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity. The loop bellow contact type and right-angle orientation offer efficient signal transfer in tight spaces. With 88 positions and a voltage rating of 700 VAC, it's perfect for demanding applications. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for various electronic devices. Certified for quality and performance, the EBC44DTBTS189 is the ideal choice for your connectivity needs.

